JBB95DHHD

Heilind Number:SULJBB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Series:JBB Series
Card Thickness:0.03 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJBB95DHHD

Detailed Description

Introducing SKU JBB95DHHD, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for seamless connectivity in electronic devices. With a female gender and two rows, this connector boasts a clearance hole mount type and a reliable thru-hole termination method. The contacts, made of durable Beryllium Copper and plated with gold, ensure optimal signal transmission with a pitch of 1.27mm (0.05 inches). Operable at up to 300VAC and capable of handling 1A, it features a hairpin contact type and straight orientation, offering 190 positions for versatile connectivity options. The connector's tail length of 3.18mm (0.125 inches) and compact dimensions of 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width make it suitable for various PCB designs. With a termination plating of matte tin and an operating temperature range of -65 to 150°C, this product ensures reliability in demanding environments. Whether for industrial, aerospace, or telecommunications applications, the JBB95DHHD connector delivers superior performance.