JBB95DHHN

Heilind Number:SULJBB95DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DHHN
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.03 in
SKU:SULJBB95DHHN

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JBB95DHHN, offers reliable connectivity in demanding environments. Featuring a female gender and two rows, it ensures secure attachment with a straight orientation. With a contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. The 1A amperage and 300VAC voltage rating make it suitable for various applications. Its hairpin contact type and thru-hole termination method provide stability during use. With 190 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating with matte tin ensures durability. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs, meeting the highest quality standards.