JBB95DHHR

Heilind Number:SULJBB95DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DHHR
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.03 in
SKU:SULJBB95DHHR

Detailed Description

The JBB95DHHR is a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 1A and voltage capabilities up to 300VAC. With two rows and 190 positions, it allows for versatile PCB connections. The Thru Hole mount type ensures secure attachment to metal boards, while the gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating effectively in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its Hairpin contact type and straight orientation provide efficient mating, while the 1.27mm pitch allows for precise alignment. With a tail length of 3.18mm, it offers easy soldering. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. The Matte Tin termination plating ensures durability and longevity. Overall, the JBB95DHHR is a top choice for Board to Board PCB and Card Edge connections in various industries.