| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBB95DHRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | JBB Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULJBB95DHRN |
JBB95DHRN
| Heilind Number: | SULJBB95DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBB95DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBB95DHRN, a high-performance connector designed for demanding applications. With PA9T housing and Beryllium Copper contacts, this connector ensures reliable power delivery with a current rating of 1A and a voltage of 300VAC. Featuring two rows with a total of 190 positions on a 1.27mm pitch, it offers ample connectivity options. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. Its hairpin contact type and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the JBB95DHRN is a must-have component for your PCB assembly projects.

