JBB95DHRT

Heilind Number:SULJBB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DHRT
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.03 in
SKU:SULJBB95DHRT

Detailed Description

The JBB95DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for power and signal transmission. Its two-row design and 190 positions offer ample connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. With a pitch of 1.27mm and a hairpin contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Terminated with matte tin for corrosion resistance, it guarantees long-term reliability. The JBB95DHRT is RoHS compliant and can be used in various industries, including aerospace, telecommunications, and industrial equipment. Trust in this connector for high-quality performance in your PCB assembly projects.