JBB95DYHD

Heilind Number:SULJBB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYHD
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.029 in
SKU:SULJBB95DYHD

Detailed Description

The JBB95DYHD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a straight orientation, it offers precise and secure connections. Featuring 190 positions with female gender and two rows, this connector is perfect for high-density PCB layouts. The contact material is PA9T & Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range from -65 to 150°C, it can withstand harsh environments. The termination method is thru hole with clearance hole mount type, and the termination plating is matte tin, providing reliable solder joints. The connector's compact size, with a height of .61in (15.49mm) and a width of .37in (9.4mm), makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JBB95DYHD guarantees high reliability and performance.