JBB95DYHN

Heilind Number:SULJBB95DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYHN
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.029 in
SKU:SULJBB95DYHN

Detailed Description

Introducing the JBB95DYHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of various electronic systems. The female connector, with two rows and 190 positions, offers ample connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. Suitable for through-hole mounting, it boasts a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), allowing for secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it ensures performance stability in extreme conditions. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for high-reliability systems. Elevate your connectivity with the JBB95DYHN.