JBB95DYHT

Heilind Number:SULJBB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYHT
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.029 in
SKU:SULJBB95DYHT

Detailed Description

Featuring a robust construction with PA9T & Beryllium Copper materials, SKU JBB95DYHT is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The termination method is through-hole, guaranteeing reliable soldering. Boasting gold contact plating and a cantilever contact type, it offers excellent conductivity and durability. With 190 positions and a 1.27mm pitch, it allows for dense PCB layouts. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Terminated with matte tin, it complies with RoHS regulations. Whether used in board-to-board connections or card edge applications, this connector guarantees high reliability and performance.