JBB95DYRN

Heilind Number:SULJBB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYRN
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.029 in
SKU:SULJBB95DYRN

Detailed Description

Introducing the JBB95DYRN, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 190 positions, this connector is optimized for female gender and offers a pitch of 1.27mm (.05in) for seamless integration. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. The Cantilever contact type and Card Extender termination method provide secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees durability in diverse environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-saving installation. Perfect for applications requiring high-speed data transfer and signal integrity, the JBB95DYRN is a top choice in the realm of advanced electronics connectivity.