JBB95DYRT

Heilind Number:SULJBB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB95DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB95DYRT
Series:JBB Series
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.029 in
SKU:SULJBB95DYRT

Detailed Description

The JBB95DYRT Connector features PA9T and Beryllium Copper construction, ensuring high durability and performance. With a 1A amperage rating and 300VAC voltage capacity, it's ideal for power and signal transmission in various applications. This female connector, with two rows and a threaded mount type, offers secure and reliable connections. The Cantilever contact type and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 190 positions and a pitch of 1.27mm, it allows for versatile PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its Card Extender termination method and Matte Tin termination plating further enhance its functionality. Perfect for high-reliability applications, the JBB95DYRT is a top choice in the realm of board-to-board and card edge connectors.