JBC05DEYH

Heilind Number:SULJBC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC05DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC05DEYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC05DEYH

Detailed Description

Introducing the JBC05DEYH, a high-performance PCB connector designed for precision electrical connections. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 10 female pins, making it ideal for board-to-board applications. The contact material is made of durable Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various environments. The matte tin termination plating adds to its durability. Whether for industrial or commercial use, the JBC05DEYH guarantees high reliability and longevity in your electronic systems.