| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC05DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC05DEYN |
JBC05DEYN
| Heilind Number: | SULJBC05DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC05DEYN |
| ECAD Model: |
Specifications
Detailed Description
The JBC05DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 10 female contacts, each made of PA9T and Beryllium Copper for optimal conductivity and durability. The contact plating of Gold ensures reliable signal transmission, while the termination method of Thru Hole guarantees secure connections. Operating at a voltage of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its cantilever contact type and straight orientation make it easy to install and use, while the matte tin termination plating adds to its longevity. Compact in size with a height of 10.95mm and width of 8.38mm, the JBC05DEYN is a versatile solution for your PCB connectivity needs.

