JBC06DETH

Heilind Number:SULJBC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC06DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC06DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJBC06DETH

Detailed Description

Introducing the JBC06DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A. With a female gender and two rows of contacts, it offers versatile mounting options through clearance holes and termination via thru-hole soldering. The contacts are made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation, along with 12 positions and a tail length of 5.08mm, provide efficient and secure connections on PCBs. With a compact design, measuring 10.95mm in height and 8.38mm in width, and termination plating in matte tin, it meets high standards for performance and reliability. Ideal for use in aerospace, military, and industrial applications, the JBC06DETH is a top choice for high-reliability connectivity needs.