JBC06DETI

Heilind Number:SULJBC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC06DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC06DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJBC06DETI

Detailed Description

Introducing the JBC06DETI, a high-performance PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and two rows, it offers secure connectivity for up to 12 positions. The threaded mount type and thru-hole termination method provide easy and secure installation. Gold contact plating and a cantilever contact type guarantee excellent signal transmission, while the matte tin termination plating enhances conductivity. With a 700VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Whether used in Board-to-Board or Card Edge connections, the JBC06DETI is a versatile and reliable solution for your connectivity needs.