JBC06DETN

Heilind Number:SULJBC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC06DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC06DETN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC06DETN

Detailed Description

Introducing the JBC06DETN, a high-performance female PCB connector designed for precision electronic applications. Featuring a contact material of PA9T & Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of power-intensive systems. The cantilever contact type and gold plating guarantee reliable signal transmission. Its 2-row, 12-position layout with a 2.54mm pitch offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The termination method of thru hole with matte tin plating ensures easy and secure installation on the PCB. Trust the JBC06DETN for seamless board-to-board or card edge connections in your electronic systems.