JBC06DEYH

Heilind Number:SULJBC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC06DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC06DEYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC06DEYH

Detailed Description

Introducing the JBC06DEYH, a high-performance female connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector is perfect for board-to-board and card edge connections. Featuring PA9T and Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. The cantilever contact type with gold plating guarantees excellent signal integrity, while the Matte Tin termination plating offers durability. With a pitch of 2.54mm and 12 positions across 2 rows, it provides ample connectivity options. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for a wide range of electronic devices. With a wide temperature range of -65 to 150°C, it can withstand extreme conditions. The JBC06DEYH is a must-have component for any high-reliability circuit design.