| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC06DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULJBC06DEYN |
JBC06DEYN
| Heilind Number: | SULJBC06DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC06DEYN |
| ECAD Model: |
Specifications
Detailed Description
The JBC06DEYN connector features a PA9T body and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for high-power applications. This female connector offers 2 rows of 12 cantilever contacts with gold plating, guaranteeing efficient signal transmission. Its thru-hole termination method and 2.54mm pitch make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Designed for board-to-board and card edge connections, the JBC06DEYN is a versatile solution for your connectivity needs.

