JBC06DRTH

Heilind Number:SULJBC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC06DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC06DRTH

Detailed Description

JBC06DRTH is a high-performance female connector designed for demanding applications. With two rows of 12 positions each, it offers ample connectivity in a compact form. The contact material, PA9T, and Beryllium Copper, along with gold plating ensure excellent conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, it guarantees secure attachment to PCBs. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. Rated for up to 700 VAC and 3A current, this connector is suitable for power and data transmission. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures reliability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits snugly on circuit boards. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connectivity.