JBC07DETH

Heilind Number:SULJBC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC07DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC07DETH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC07DETH

Detailed Description

The JBC07DETH is a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. With a pitch of 2.54mm and two rows of 14 positions each, this connector offers secure and efficient connectivity. Featuring PA9T & Beryllium Copper construction with gold plating, it ensures reliable signal transmission with minimal interference. The cantilever contact type and thru-hole termination method make installation easy and efficient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. Overall, the JBC07DETH is a top choice for high-performance electronic systems requiring durable and efficient board-to-board connectivity.