JBC07DETI

Heilind Number:SULJBC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC07DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC07DETI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC07DETI

Detailed Description

Introducing the JBC07DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with 14 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contact surfaces and cantilever contact type ensure low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, it is ideal for both commercial and industrial applications. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. With matte tin termination plating, it complies with RoHS regulations. Whether used in telecommunications, aerospace, or industrial equipment, the JBC07DETI guarantees high reliability and performance.