JBC07DETN

Heilind Number:SULJBC07DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC07DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC07DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJBC07DETN

Detailed Description

The JBC07DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to install and use. With 14 positions and 2 rows, it provides ample connectivity options. The termination method is thru-hole with matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. The JBC07DETN is a versatile and reliable connector solution for your PCB connectivity needs.