| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC08DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC08DETH |
JBC08DETH
| Heilind Number: | SULJBC08DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC08DETH |
| ECAD Model: |
Specifications
Detailed Description
The JBC08DETH connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3 A and a voltage of 700 VAC, it is ideal for high-power applications. This female connector has two rows and utilizes a clearance hole mount type with thru-hole termination, facilitating easy installation. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation provide a secure connection. With 16 positions and a pitch of 2.54 mm, it is suitable for board-to-board and card edge connections. Operating within a wide temperature range of -65 to 150 °C, this connector ensures reliable performance in harsh conditions.

