JBC08DETN

Heilind Number:SULJBC08DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC08DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC08DETN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC08DETN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JBC08DETN, features a compact design with two rows of 16 cantilever contact positions, ideal for efficient board-to-board or card edge connections. With a pitch of 2.54mm (.1in) and a tail length of 5.08mm (.2in), it ensures secure and reliable connectivity. The contacts are made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for various high-performance applications. Its termination method is through-hole, and the termination plating is matte tin, ensuring easy and reliable soldering. The straight orientation, along with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for convenient PCB mounting. This connector is part of the hi-rel category, meeting stringent quality standards for aerospace, defense, and other demanding industries.