JBC08DEYN

Heilind Number:SULJBC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC08DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC08DEYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC08DEYN

Detailed Description

Introducing the JBC08DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring a 2.54mm pitch and 16 positions with a straight orientation, it offers easy and secure connections. The cantilever contact type and thru-hole termination method further enhance its durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. The matte tin termination plating guarantees long-term performance. Whether for aerospace, industrial, or telecommunications systems, the JBC08DEYN delivers unparalleled quality and reliability.