JBC10DETN

Heilind Number:SULJBC10DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJBC10DETN

Detailed Description

Introducing the JBC10DETN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T and beryllium copper construction, this connector ensures optimal conductivity and durability in demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power circuitry. Its straight orientation, 2.54mm pitch, and 20 positions make it ideal for connecting multiple components on a PCB. The cantilever contact type and gold plating guarantee low contact resistance and signal integrity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is perfect for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JBC10DETN for secure and efficient board-to-board connections in your electronic designs.