JBC10DEYH

Heilind Number:SULJBC10DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DEYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC10DEYH

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JBC10DEYH is a high-performance female connector designed for demanding applications. With a contact rating of 3A at 700VAC and a contact plating of gold, this connector ensures reliable power transmission in two rows of 20 positions. The cantilever contact type, straight orientation, and thru-hole termination method provide secure and stable connections. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and matte tin termination plating, it guarantees durability in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for board-to-board and card edge connections in various electronic devices. Whether in aerospace, defense, or industrial applications, this connector meets the highest standards for performance and reliability.