JBC10DEYI

Heilind Number:SULJBC10DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DEYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC10DEYI

Detailed Description

The JBC10DEYI Connector offers high-performance connectivity for electronics applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this female connector is designed for durability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 20 positions and 2 rows, it allows for versatile connectivity. The cantilever contact type and straight orientation make it suitable for various board-to-board or card edge connections. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The matte tin termination plating ensures long-term performance. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is space-efficient. The JBC10DEYI Connector is a reliable solution for demanding electronic systems.