JBC10DEYN

Heilind Number:SULJBC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJBC10DEYN

Detailed Description

The JBC10DEYN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures efficient power transmission. Its cantilever contact type and gold plating guarantee secure and low-resistance connections. With two rows of 20 positions each and a pitch of 2.54mm, it allows for versatile and precise PCB assembly. The connector is straight-oriented with no mounting required, making installation easy. Its operating temperature range of -65 to 150°C ensures stable performance even in harsh environments. Termination plating with matte tin further enhances its reliability. Perfect for a wide range of applications, the JBC10DEYN sets the standard for high-quality board-to-board connectors.