JBC10DRTI

Heilind Number:SULJBC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC10DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC10DRTI

Detailed Description

The JBC10DRTI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm (.1 in) and two rows of 20 female contacts, it ensures reliable connectivity in high-density layouts. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and performance in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type ensures secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method make installation easy and secure. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is compact yet robust. The matte tin termination plating enhances solderability and RoHS compliance. Perfect for aerospace, defense, and industrial electronics, the JBC10DRTI is a reliable and high-performance connector for your PCB assembly needs.