JBC12DETH

Heilind Number:SULJBC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC12DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC12DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJBC12DETH

Detailed Description

Introducing the JBC12DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female gender, two rows, and cantilever contact type offer secure mating in straight orientation. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. With 24 positions, a pitch of 2.54mm, and a clearance hole mount type, it facilitates easy PCB integration. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact in size with a height of 10.95mm and width of 8.38mm, it saves space on the board. Perfect for hi-rel applications, the JBC12DETH is a top choice for engineers seeking high-quality connectors.