JBC12DETI

Heilind Number:SULJBC12DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC12DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC12DETI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC12DETI

Detailed Description

Introducing the JBC12DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and data connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Gold-plated contacts offer excellent conductivity and corrosion resistance. The cantilever contact type and 2.54mm pitch allow for efficient mating with the corresponding male connector. With 24 positions and dual rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, defense, and industrial applications. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Terminated with matte tin plating, it complies with RoHS regulations. Trust the JBC12DETI for secure and high-speed board-to-board connections in your critical systems.