JBC12DETN

Heilind Number:SULJBC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC12DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC12DETN

Detailed Description

Introducing the JBC12DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and a 700VAC voltage rating, it offers the power and performance required for industrial and aerospace systems. The 24-position, female connector with two rows and a 2.54mm pitch is ideal for high-density PCB layouts. Its cantilever contact type and gold plating guarantee low contact resistance and long-term durability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for harsh operating conditions. Trust the JBC12DETN for secure and efficient board-to-board connections in your critical electronic systems.