| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC12DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC12DEYH |
JBC12DEYH
| Heilind Number: | SULJBC12DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC12DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PA9T & Beryllium Copper Board-to-Board Connector, SKU JBC12DEYH, designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows of 24 cantilever contacts, ensuring reliable connectivity. The clearance hole mount type and thru-hole termination method offer easy installation. Crafted with precision, the contacts are made of gold-plated beryllium copper for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust in the JBC12DEYH for seamless and efficient board-to-board connections in your electronic systems.

