JBC12DEYN

Heilind Number:SULJBC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC12DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC12DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJBC12DEYN

Detailed Description

The JBC12DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 24 positions and 2 rows offer ample connectivity options, while the cantilever contact type guarantees secure mating. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh industrial settings. The termination method is through-hole, with gold-plated contacts for excellent conductivity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. The matte tin termination plating enhances durability. Perfect for use in various electronic systems, the JBC12DEYN ensures seamless board-to-board connections with optimal performance.