JBC13DETH

Heilind Number:SULJBC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DETH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC13DETH

Detailed Description

This high-performance PCB connector, with SKU JBC13DETH, is designed for demanding applications requiring precision and reliability. Featuring PA9T and Beryllium Copper construction, it ensures robust performance even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The connector, with a female gender and two rows, offers seamless integration into PCBs. Its Clearance Hole mount type and Thru Hole termination method ensure easy and secure installation. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. With a pitch of 2.54mm, it allows for precise connections. The Cantilever contact type and Straight orientation further enhance its functionality. With 26 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Termination plating of Matte Tin ensures durability. Categorized under Hi-Rel connectors, this product, known by the acronym JBC13DETH, is a top choice for aerospace, military, and other high-reliability industries.