JBC13DETN

Heilind Number:SULJBC13DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJBC13DETN

Detailed Description

The JBC13DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With 26 positions arranged in 2 rows on a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method provide secure and efficient assembly. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (H) x 8.38mm (W) x 5.08mm (D), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial electronics, the JBC13DETN guarantees exceptional performance and reliability.