JBC13DEYH

Heilind Number:SULJBC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DEYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC13DEYH

Detailed Description

Experience unparalleled connectivity with our JBC13DEYH female connector, meticulously crafted for optimal performance. Featuring PA9T & Beryllium Copper construction, this connector ensures robust durability with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 26 positions, it offers ample connectivity options for your PCB applications. The gold-plated cantilever contacts guarantee reliable signal transmission, while the clearance hole mount and thru-hole termination method allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for both standard and challenging environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. Trust in the quality of our connector for seamless board-to-board and card edge connections in various electronic systems.