JBC13DEYI

Heilind Number:SULJBC13DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DEYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC13DEYI

Detailed Description

The JBC13DEYI is a high-performance female connector designed for optimal connectivity in electronic devices. Featuring two rows of contacts, this threaded mount connector ensures secure installation on PCBs. Its contact material, Beryllium Copper, and Gold plating guarantee reliable signal transmission, even in high-voltage applications up to 700 VAC. The cantilever contact type and straight orientation provide efficient mating with corresponding male connectors. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. Its matte tin termination plating ensures durability. Ideal for use in Board to Board and Card Edge connections, the JBC13DEYI is a top choice for demanding electronic assemblies.