JBC13DEYN

Heilind Number:SULJBC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DEYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC13DEYN

Detailed Description

Introducing the JBC13DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its 26 positions, arranged in 2 rows with a 2.54mm pitch, allow for versatile connectivity options. The female connector, with cantilever contact type and gold plating, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and data-intensive systems. With a straight orientation and no mounting required, installation is quick and hassle-free. The connector's wide operating temperature range of -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. Trust the JBC13DEYN for secure and efficient board-to-board connections in your electronic designs.