JBC13DRXN

Heilind Number:SULJBC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC13DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC13DRXN

Detailed Description

Introducing the JBC13DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in critical environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With 26 positions across 2 rows, this connector allows for versatile connectivity options. Its straight orientation and through-hole mounting make installation easy. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries. Trust the JBC13DRXN for high-quality, high-reliability connections in your PCB applications.