JBC15DETN

Heilind Number:SULJBC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC15DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC15DETN

Detailed Description

The JBC15DETN connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender with two rows of 30 positions, this connector offers secure connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. The contact type is Cantilever, providing a stable connection. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-power requirements. Featuring a straight orientation and termination method through-hole, it is easy to integrate into PCBs. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, it is suitable for various applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. The termination plating of Matte Tin ensures durability. Overall, the JBC15DETN is a high-performance solution for board-to-board and card edge connections in electronic systems.