| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC15DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC15DEYN |
JBC15DEYN
| Heilind Number: | SULJBC15DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC15DEYN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the JBC15DEYN Board To Board PCB Connector, featuring a durable construction of PA9T and Beryllium Copper. Designed for reliability, this connector boasts a current rating of 3 A and a voltage capacity of 700 VAC. With two rows and 30 positions, it offers ample connectivity options. The cantilever contact type ensures secure connections, while gold plating guarantees optimal signal transmission. Suitable for high-performance applications, it operates flawlessly in temperatures ranging from -65 to 150 °C. Its straight orientation and no mounting requirement make installation a breeze. Trust in the JBC15DEYN for efficient and dependable PCB connections.

