JBC17DETH

Heilind Number:SULJBC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC17DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC17DETH

Detailed Description

The JBC17DETH PCB connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is ideal for high-power applications. Its two rows of contacts, each with 34 positions, provide ample connectivity options. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Designed for through-hole mounting with a clearance hole, installation is easy and secure. Operating in temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability and solderability, while the connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Perfect for board-to-board and card edge connections, the JBC17DETH is a reliable solution for your connectivity needs.