JBC17DETN

Heilind Number:SULJBC17DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC17DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC17DETN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC17DETN

Detailed Description

Introducing the JBC17DETN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring a gender of Female and two rows of contacts, it offers versatility in connectivity. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent signal integrity. With a pitch of 2.54 mm and 34 positions, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150 °C and with a connector height of 10.95 mm, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. Trust the JBC17DETN for secure and durable connections in your electronic systems.