JBC17DEYH

Heilind Number:SULJBC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC17DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC17DEYH

Detailed Description

Introducing SKU JBC17DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. Its female gender, straight orientation, and thru-hole termination method make it easy to install, while the cantilever contact type ensures secure mating. Constructed with PA9T and Beryllium Copper, it guarantees durability and efficient signal transmission. Gold plating on the contacts and matte tin plating on the termination enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial environments. Boasting 34 positions and a tail length of 11.18mm (.44in), it offers ample connectivity options. The connector's compact dimensions, measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, make it ideal for space-constrained installations. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the JBC17DEYH is the perfect choice for high-reliability connectivity solutions.