| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC18DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC18DETH |
JBC18DETH
| Heilind Number: | SULJBC18DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC18DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC18DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 36-position, 2-row design allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its straight orientation and clearance hole mount type make installation easy and secure. Trust the JBC18DETH for your critical connectivity needs.

