JBC18DETN

Heilind Number:SULJBC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC18DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC18DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJBC18DETN

Detailed Description

Introducing the JBC18DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row, 36-position design offers ample connectivity options, while the cantilever contact type guarantees secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JBC18DETN for seamless and durable board-to-board connections in your electronic systems.