JBC18DEYH

Heilind Number:SULJBC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC18DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC18DEYH

Detailed Description

The JBC18DEYH connector is a high-performance component designed for demanding applications, featuring PA9T and Beryllium Copper construction. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 36 positions, offers versatile connectivity on PCBs. The clearance hole mount type and thru-hole termination method guarantee secure attachment. Contact plating in gold and termination plating in matte tin provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate easy mating. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the board. Ideal for hi-rel applications, this connector is a vital component in ensuring reliable and efficient electronic connections.