JBC18DEYI

Heilind Number:SULJBC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC18DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC18DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJBC18DEYI

Detailed Description

The JBC18DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 36 positions provide ample connectivity options, while the threaded mount type and thru-hole termination method ensure secure and stable installation. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in diverse settings. The cantilever contact type and straight orientation facilitate easy mating and un-mating. With a pitch of 2.54mm (.1in) and a tail length of 11.18mm (.44in), it offers precise and reliable connections. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained applications. Termination plating with matte tin further enhances its performance and longevity. The JBC18DEYI is part of the hi-rel category, meeting high reliability standards for mission-critical operations. It is a key component in ensuring seamless and efficient connectivity in advanced electronic systems.