JBC18DEYN

Heilind Number:SULJBC18DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC18DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC18DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJBC18DEYN

Detailed Description

Introducing the JBC18DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable performance in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 36-position design offers ample connectivity options, while the cantilever contact type provides secure mating. Gold-plated contacts guarantee low contact resistance and long-term durability. With a pitch of 2.54mm and straight orientation, it facilitates easy installation on PCBs. The connector's operating temperature range of -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JBC18DEYN for high-reliability performance in mission-critical systems.